+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0012/1

Switch: vandal resistant; Pos: 2; SPST-NO; 0.25A/250VAC; 2A/12VDC

Manufacturer: BULGIN

Manufacturer part number:
MP0012/1
TME Symbol:
MP0012/1

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.25A / 250V AC
DC contacts rating @R
2A / 12V DC
Switching method
OFF-(ON)
Manufacturer series
MP0012
Illumination voltage
12V DC
Leads
screw terminals
Max. contact resistance:
15mΩ
Operating Force
9.18N
Mounting hole dimensions
Ø19.2mm
Contact material
brass
Contact plating
silver plated
Actuator colour
black
Panel thickness
max. 10.3mm
Mounting
on panel
Pad volume resistance
10000000000Ω/cm
Operating temperature
-20...85°C
Gross weight30.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0012/1
15 in TME stock
Net price for quantities from 1 pcs - 14.25 GBPGross price for quantities from 1 pcs - 17.10 GBP
Net price for quantities from 5 pcs - 13.36 GBPGross price for quantities from 5 pcs - 16.02 GBP
Net price for quantities from 10 pcs - 12.71 GBPGross price for quantities from 10 pcs - 15.25 GBP
Net price for quantities from 15 pcs - 12.45 GBPGross price for quantities from 15 pcs - 14.94 GBP
Net price for quantities from 25 pcs - 12.00 GBPGross price for quantities from 25 pcs - 14.40 GBP
Net price for quantities from 50 pcs - 11.36 GBPGross price for quantities from 50 pcs - 13.63 GBP
Net price for quantities from 100 pcs - 10.77 GBPGross price for quantities from 100 pcs - 12.93 GBP
Net price for quantities from 250 pcs - 10.26 GBPGross price for quantities from 250 pcs - 12.31 GBP
Net price for quantities from 500 pcs - 9.81 GBPGross price for quantities from 500 pcs - 11.77 GBP
Net price for quantities from 1000 pcs - 9.55 GBPGross price for quantities from 1000 pcs - 11.46 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs