+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MP0031/2

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; MP00; IP66


Manufacturer: BULGIN

Manufacturer part number:
MP0031/2
TME Symbol:
MP0031/2

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
Manufacturer series
MP00
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 28V DC
IP rating
IP66
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
35000 cycles
Max. contact resistance:
10mΩ
Operating Force
4.7N
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 28V DC, max. 250V AC
Panel thickness
max. 7.1mm
Operating temperature
-20...70°C
Gross weight28.906 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0031/2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order