+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP0037/3

Switch: vandal resistant; Pos: 2; SPST; MP00; 1A/50VAC; 1A/50VDC


Manufacturer: BULGIN

Manufacturer part number:
MP0037/3
TME Symbol:
MP0037/3

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
MP00
AC contacts rating @R
1A / 50V AC
DC contacts rating @R
1A / 50V DC
IP rating
IP68
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Electrical life
35000 cycles
Max. contact resistance:
10mΩ
Operating Force
7.5N
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 50V AC, max. 50V DC
Panel thickness
max. 4mm
Operating temperature
-20...70°C
Gross weight27.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0037/3
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.00 EURGross price for quantities from 1 pcs - 29.99 EUR
Net price for quantities from 25 pcs - 22.49 EURGross price for quantities from 25 pcs - 26.98 EUR
Net price for quantities from 50 pcs - 21.34 EURGross price for quantities from 50 pcs - 25.61 EUR
Net price for quantities from 100 pcs - 20.07 EURGross price for quantities from 100 pcs - 24.09 EUR
Net price for quantities from 125 pcs - 19.64 EURGross price for quantities from 125 pcs - 23.57 EUR
Packaging method by the manufacturer:Tray = 25 pcs