+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP0045/1D2BL012S

Switch: vandal resistant; DPDT; 3A/250VAC; IP67; ON-(ON); blue


Manufacturer: BULGIN

Manufacturer part number:
MP0045/1D2BL012S
TME Symbol:
MP0045/1D2BL012S

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
12V DC
Test voltage
2kV
Leads
soldering lugs
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Operating temperature
-20...55°C
Gross weight14.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
*
MP0045/1D2BL012S
106 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.38 USDGross price for quantities from 1 pcs - 43.65 USD
Net price for quantities from 5 pcs - 33.58 USDGross price for quantities from 5 pcs - 40.29 USD
Net price for quantities from 10 pcs - 31.95 USDGross price for quantities from 10 pcs - 38.34 USD
Net price for quantities from 25 pcs - 29.92 USDGross price for quantities from 25 pcs - 35.91 USD
Net price for quantities from 40 pcs - 29.06 USDGross price for quantities from 40 pcs - 34.87 USD
Net price for quantities from 80 pcs - 28.03 USDGross price for quantities from 80 pcs - 33.64 USD
Packaging method by the manufacturer:Cardboard = 40 pcs