+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0045/1D2RD012

Switch: vandal resistant; Pos: 3; MP0045; 0.5A/220VAC; 1A/24VDC

Manufacturer: BULGIN

Manufacturer part number:
MP0045/1D2RD012
TME Symbol:
MP0045/1D2RD012

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
3
Manufacturer series
MP0045
AC contacts rating @R
0.5A / 220V AC
DC contacts rating @R
1A / 24V DC
IP rating
IP40
Backlight colour
red
Illumination voltage
12V DC
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Mounting hole dimensions
Ø16.2mm
Contact material
brass
Button material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Panel thickness
max. 10mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0045/1D2RD012
0 in TME stock
Net price for quantities from 1 pcs - 39.04 USDGross price for quantities from 1 pcs - 46.85 USD
Net price for quantities from 2 pcs - 37.69 USDGross price for quantities from 2 pcs - 45.22 USD
Net price for quantities from 5 pcs - 34.35 USDGross price for quantities from 5 pcs - 41.22 USD
Net price for quantities from 10 pcs - 31.02 USDGross price for quantities from 10 pcs - 37.23 USD
Net price for quantities from 18 pcs - 28.45 USDGross price for quantities from 18 pcs - 34.14 USD
Net price for quantities from 40 pcs - 26.94 USDGross price for quantities from 40 pcs - 32.33 USD
No. of pieces (Multiplicity: 1)