+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0045/1E1BL012S

Switch: vandal resistant; DPDT; 3A/250VAC; IP67; ON-(ON); blue


Manufacturer: BULGIN

Manufacturer part number:
MP0045/1E1BL012S
TME Symbol:
MP0045/1E1BL012S

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
12V DC
Test voltage
2kV
Leads
soldering lugs
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Operating temperature
-20...55°C
Gross weight13.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
*
MP0045/1E1BL012S
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.30 EURGross price for quantities from 1 pcs - 44.76 EUR
Net price for quantities from 5 pcs - 34.59 EURGross price for quantities from 5 pcs - 41.51 EUR
Net price for quantities from 10 pcs - 32.99 EURGross price for quantities from 10 pcs - 39.58 EUR
Net price for quantities from 25 pcs - 30.60 EURGross price for quantities from 25 pcs - 36.72 EUR
Net price for quantities from 40 pcs - 29.65 EURGross price for quantities from 40 pcs - 35.57 EUR
Net price for quantities from 80 pcs - 28.37 EURGross price for quantities from 80 pcs - 34.03 EUR
Packaging method by the manufacturer:
Cardboard = 40 pcs