+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0045/1E2BL012

Switch: vandal resistant; Pos: 2; DPST; MP00; 3A/250VAC; OFF-ON


Manufacturer: BULGIN

Manufacturer part number:
MP0045/1E2BL012
TME Symbol:
MP0045/1E2BL012

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Manufacturer series
MP00
AC contacts rating @R
3A / 250V AC
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
12V DC
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 250V AC
Panel thickness
max. 10mm
Operating temperature
-20...55°C
Gross weight13.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0045/1E2BL012
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.82 USDGross price for quantities from 1 pcs - 33.38 USD
Net price for quantities from 10 pcs - 25.32 USDGross price for quantities from 10 pcs - 30.39 USD
Net price for quantities from 18 pcs - 23.69 USDGross price for quantities from 18 pcs - 28.43 USD
Net price for quantities from 25 pcs - 22.27 USDGross price for quantities from 25 pcs - 26.72 USD
Net price for quantities from 40 pcs - 21.56 USDGross price for quantities from 40 pcs - 25.87 USD
Packaging method by the manufacturer:Cardboard = 40 pcs