+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | ||
Type of switch | vandal resistant | ||
Stable positions number | 1 | ||
Contacts configuration | DPDT | ||
AC contacts rating @R | 3A / 250V AC | ||
IP rating | IP67 | ||
Switching method | ON-(ON) | ||
Illumination | LED | ||
Backlight colour | blue | ||
Illumination voltage | 12V DC | ||
Test voltage | 2kV | ||
Leads | soldering lugs | ||
Electrical life | 30000 cycles | ||
Max. contact resistance: | 50mΩ | ||
Mechanical durability | 200000 cycles | ||
Mounting hole diameter | Ø16.2mm | ||
Body colour | silver | ||
Body material | stainless steel | ||
Contact material | silver alloy | ||
Operating temperature | -20...55°C |