+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 3A / 250V AC | |
IP rating | IP67 | |
Switching method | ON-(ON) | |
Illumination | none | |
Test voltage | 2kV | |
Leads | soldering lugs | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 200000 cycles | |
Mounting hole dimensions | Ø16.2mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact material | silver alloy | |
Operating temperature | -20...55°C |