+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0050

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; MP00; IP66


Manufacturer: BULGIN

Manufacturer part number:
MP0050
TME Symbol:
MP0050

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
Manufacturer series
MP00
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 28V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
35000 cycles
Max. contact resistance:
10mΩ
Operating Force
4.7N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø27.7mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 28V DC, max. 250V AC
Panel thickness
max. 5.7mm
Operating temperature
-20...70°C
Gross weight37.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0050
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.64 USDGross price for quantities from 1 pcs - 67.97 USD
Net price for quantities from 5 pcs - 52.58 USDGross price for quantities from 5 pcs - 63.09 USD
Net price for quantities from 10 pcs - 49.84 USDGross price for quantities from 10 pcs - 59.81 USD
Net price for quantities from 15 pcs - 48.26 USDGross price for quantities from 15 pcs - 57.92 USD
Net price for quantities from 25 pcs - 46.57 USDGross price for quantities from 25 pcs - 55.89 USD
Packaging method by the manufacturer:Tray = 25 pcs