+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP 2016

Mounting plate; zinc-plated steel; W: 155mm; L: 140mm; Thk: 1.5mm

Manufacturer: FIBOX

Manufacturer part number:
MP 2016
TME Symbol:
MP2016

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
zinc-plated steel
Width
155mm
Length
140mm
Thickness
1.5mm
Related items
TA2016
Application - series/manufacturer
TEMPO
Gross weight241.19 g
Certificates
EAN code6418074061126

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 2016
14 in TME stock
Net price for quantities from 1 pcs - 4.76 EURGross price for quantities from 1 pcs - 5.71 EUR
Net price for quantities from 5 pcs - 4.46 EURGross price for quantities from 5 pcs - 5.35 EUR
Net price for quantities from 10 pcs - 4.21 EURGross price for quantities from 10 pcs - 5.04 EUR
No. of pieces (Multiplicity: 1)