+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MP22SMRINRG024S5

Switch: vandal resistant; Pos: 2; SPDT; MP22; 5A/250VAC; IP65; green


Manufacturer: BULGIN

Manufacturer part number:
MP22SMRINRG024S5
TME Symbol:
MP22SMRINRG024S5

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MP22
AC contacts rating @R
5A / 250V AC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V
Test voltage
1.5kV
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Panel thickness
max. 8mm
Operating temperature
-25...55°C
Gross weight24.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP22SMRINRG024S5
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.74 EURGross price for quantities from 1 pcs - 32.08 EUR
Net price for quantities from 5 pcs - 24.59 EURGross price for quantities from 5 pcs - 29.50 EUR
Net price for quantities from 10 pcs - 23.52 EURGross price for quantities from 10 pcs - 28.22 EUR
Net price for quantities from 20 pcs - 22.44 EURGross price for quantities from 20 pcs - 26.92 EUR
Net price for quantities from 40 pcs - 21.67 EURGross price for quantities from 40 pcs - 26.00 EUR
Net price for quantities from 60 pcs - 21.21 EURGross price for quantities from 60 pcs - 25.45 EUR
Net price for quantities from 100 pcs - 20.59 EURGross price for quantities from 100 pcs - 24.71 EUR
Net price for quantities from 260 pcs - 19.67 EURGross price for quantities from 260 pcs - 23.60 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs