+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MP240D4

Relay: solid state; SPST-NO; Ucntrl: 3÷32VDC; 4A; 24÷280VAC; MP


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MP240D4
TME Symbol:
MP240D4

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
3...32V DC
Max. operating current
4A
Switched voltage
24...280V AC
Manufacturer series
MP
Relay variant
1-phase
Mounting
THT
Case
SIP
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-40...80°C
Dimensions
Gross weight19.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MP240D4
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.32 USDGross price for quantities from 1 pcs - 43.59 USD