+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3005

Transformer: current; MP; I AC: 500mA÷5A; 120x45x16mm; Core: solid


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MP3005
TME Symbol:
MP3005

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MP
AC current measuring range
500mA...5A
Body dimensions
120x45x16mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight200 g
Certificates
EAN code5709870006574
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MP3005
0 in TME stock
Net price for quantities from 1 pcs - 164.75 EURGross price for quantities from 1 pcs - 197.70 EUR
Net price for quantities from 5 pcs - 153.77 EURGross price for quantities from 5 pcs - 184.52 EUR
Net price for quantities from 10 pcs - 142.78 EURGross price for quantities from 10 pcs - 171.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.