+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3500

Transformer: current; MP; I AC: 50÷500A; 150x114x23mm; Core: solid

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MP3500
TME Symbol:
MP3500

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MP
AC current measuring range
50...500A
Body dimensions
150x114x23mm
Kind of core
solid
Operating temperature
-20...40°C
Gross weight750 g
Certificates
EAN code5709870006604
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MP3500
0 in TME stock
Net price for quantities from 1 pcs - 246.20 USDGross price for quantities from 1 pcs - 295.43 USD
Net price for quantities from 5 pcs - 229.77 USDGross price for quantities from 5 pcs - 275.73 USD
Net price for quantities from 10 pcs - 213.36 USDGross price for quantities from 10 pcs - 256.03 USD
No. of pieces (Multiplicity: 1)