+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP4KE18A

Diode: TVS; 0.4kW; 17.1V; 16A; unidirectional; DO41; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP4KE18A
TME Symbol:
MP4KE18A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
15.3V
Breakdown voltage
17.1V
Max. forward impulse current
16A
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP4KE18A
0 in TME stock
Net price for quantities from 500 pcs - 1.48 GBPGross price for quantities from 500 pcs - 1.78 GBP
No. of pieces (Multiplicity: 1)