+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP4KE18CAE3/TR

Diode: TVS; 17.1V; bidirectional; DO41; 0.4kW; P4KE; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP4KE18CAE3/TR
TME Symbol:
MP4KE18CAE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
15.3V
Breakdown voltage
17.1V
Semiconductor structure
bidirectional
Case
DO41
Mounting
THT
Peak pulse power dissipation
0.4kW
Manufacturer series
P4KE
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MP4KE18CAE3/TR
0 in TME stock
Net price for quantities from 284 pcs - 2.30 USDGross price for quantities from 284 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)