+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP6KE13AE3

Diode: TVS; 0.6kW; 12.4V; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP6KE13AE3
TME Symbol:
MP6KE13AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
11.1V
Breakdown voltage
12.4V
Mounting
THT
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP6KE13AE3
0 in TME stock
Net price for quantities from 400 pcs - 1.56 GBPGross price for quantities from 400 pcs - 1.87 GBP
No. of pieces (Multiplicity: 1)