+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP6KE7.5AE3/TR

Diode: TVS; 7.13V; 0.6kW; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP6KE7.5AE3/TR
TME Symbol:
MP6KE7.5AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
6.4V
Breakdown voltage
7.13V
Mounting
THT
Peak pulse power dissipation
0.6kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MP6KE7.5AE3/TR
0 in TME stock
Net price for quantities from 286 pcs - 1.98 EURGross price for quantities from 286 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)