+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPB038

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; 5A/250VAC

Manufacturer: BULGIN

Manufacturer part number:
MPB038
TME Symbol:
MPB038

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 28V DC
IP rating
IP66
Switching method
ON-(ON)
Manufacturer series
MPB
Illumination
none
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Operating Force
12.5N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø25.8mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 28V DC, max. 250V AC
Panel thickness
max. 4mm
Operating temperature
-20...70°C
Gross weight46.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPB038
13 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 5 pcs - 12.59 USDGross price for quantities from 5 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts