+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | green | |
Operating voltage | 12V | |
Mounting hole dimensions | Ø12mm | |
IP rating | IP54 | |
Manufacturer series | MPC | |
Leads | connectors | |
Body material | metal, plastic | |
LED diameter | 8mm | |
Body colour | silver | |
Luminosity | 1880mcd | |
Leads dimensions | 2.8x0.8mm | |
Plating material | chromium | |
Operating temperature | -40...80°C |