+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC5200CBV400

IC: ARM microprocessor; SMD; f: 400MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MPC5200CBV400
TME Symbol:
MPC5200CBV40-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...85°C
Mounting
SMD
Clock frequency
400MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • I2S
  • SPI
Gross weight0.33 g
See other products in this category: Microchip Microprocessors NXP,
*
MPC5200CBV400
33 in an external stock
No. of pieces (Multiple of: 33)
Minimum order quantity: 33.
Multiple of: 33.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 33 pcs - 89.44 EURGross price for quantities from 33 pcs - 107.33 EUR