+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC5BWDW12.0-CC

Indicator: LED; prominent; blue; 12VDC; Ø8mm; MPC; cables; 300mm


Manufacturer: BIVAR

Manufacturer part number:
MPC5BWDW12.0-CC
TME Symbol:
MPC5BWDW12.0-CC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
MPC
Leads
cables
Lead length
0.3m
Body material
metal
LED diameter
5mm
Body colour
silver
Luminosity
12mcd
Plating material
chromium
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPC5BWDW12.0-CC
0 in TME stock
Net price for quantities from 1 pcs - 3.84 GBPGross price for quantities from 1 pcs - 4.60 GBP
Net price for quantities from 25 pcs - 3.59 GBPGross price for quantities from 25 pcs - 4.30 GBP
Net price for quantities from 100 pcs - 3.47 GBPGross price for quantities from 100 pcs - 4.16 GBP
Net price for quantities from 500 pcs - 3.21 GBPGross price for quantities from 500 pcs - 3.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.