+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red | |
Operating voltage | 1.7V DC | |
Mounting hole dimensions | Ø8mm | |
Manufacturer series | MPC | |
Leads | cables | |
Lead length | 165mm | |
Body material | metal | |
LED diameter | 5mm | |
Body colour | silver | |
Luminosity | 1mcd | |
Plating material | chromium | |
Operating temperature | -40...85°C |