+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC8247VRMIBA

IC: ARM microprocessor; SMD; f: 266MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MPC8247VRMIBA
TME Symbol:
MPC8247VRMIB-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Clock frequency
266MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.44 g
See other products in this category: Microchip Microprocessors NXP,
*
MPC8247VRMIBA
145 in an external stock
Net price for quantities from 40 pcs - 53.98 EURGross price for quantities from 40 pcs - 64.77 EUR
No. of pieces (Multiplicity: 40)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.