+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC8247VRTIEA

IC: ARM microprocessor; SMD; f: 400MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MPC8247VRTIEA
TME Symbol:
MPC8247VRTIE-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
0...105°C
Mounting
SMD
Clock frequency
400MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.32 g
See other products in this category: Microchip Microprocessors NXP,
*
MPC8247VRTIEA
40 in an external stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 40 pcs - 82.63 EURGross price for quantities from 40 pcs - 99.15 EUR