+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC8270VVUPEA

IC: ARM microprocessor; SMD; f: 450MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MPC8270VVUPEA
TME Symbol:
MPC8270VVUPE-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
0...105°C
Mounting
SMD
Clock frequency
450MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.26 g
See other products in this category: Microchip Microprocessors NXP,
*
MPC8270VVUPEA
12 in an external stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 12 pcs - 242.11 USDGross price for quantities from 12 pcs - 290.53 USD