+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC8313CVRAGDC

IC: ARM microprocessor; SMD; f: 400MHz


Manufacturer: NXP

Manufacturer part number:
MPC8313CVRAGDC
TME Symbol:
MPC8313CVRAG-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Clock frequency
400MHz
Interface
  • Ethernet
  • I2C
  • SPI
Gross weight0.39 g
See other products in this category: Microchip Microprocessors NXP,
*
MPC8313CVRAGDC
400 in an external stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 40 pcs - 61.39 GBPGross price for quantities from 40 pcs - 73.66 GBP