+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF100T-FCG484I

IC: FPGA; SMD; I/O: 244; in-tray; 970÷3465mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF100T-FCG484I
TME Symbol:
MPF100T-FCG484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
244
Kind of package
in-tray
Supply voltage
  • 970...3465mV
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF100T-FCG484I
0 in TME stock
Net price for quantities from 3 pcs - 174.40 USDGross price for quantities from 3 pcs - 209.28 USD
No. of pieces (Multiplicity: 1)