+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF100T-FCSG325I

IC: FPGA; SMD; I/O: 170; in-tray; 970mV÷1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF100T-FCSG325I
TME Symbol:
MPF100T-FCSG325I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
170
Kind of package
in-tray
Supply voltage
  • 970mV...1.1V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF100T-FCSG325I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 176.90 EURGross price for quantities from 3 pcs - 212.28 EUR