+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MPF100TC-FCSG325I

IC: FPGA; SMD; TFBGA325; I/O: 170; in-tray; 1.1V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF100TC-FCSG325I
TME Symbol:
MPF100TC-FCSG325I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TFBGA325
Number of inputs/outputs
170
Kind of package
in-tray
Supply voltage
  • 1.1V
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF100TC-FCSG325I
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Net price for quantities from 176 pcs - 89.72 EURGross price for quantities from 176 pcs - 107.66 EUR