+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MPF300T-1FCG484E

IC: FPGA; SMD; I/O: 244; in-tray; 970÷3465mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF300T-1FCG484E
TME Symbol:
MPF300T-1FCG484E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
244
Kind of package
in-tray
Supply voltage
  • 970...3465mV
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF300T-1FCG484E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 560.50 USDGross price for quantities from 1 pcs - 672.59 USD