+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF300TL-FCVG484E

IC: FPGA; SMD; I/O: 284; in-tray; 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF300TL-FCVG484E
TME Symbol:
MPF300TL-FCVG484E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
284
Kind of package
in-tray
Supply voltage
  • 1.1V
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF300TL-FCVG484E
0 in TME stock
Net price for quantities from 1 pcs - 416.28 EURGross price for quantities from 1 pcs - 499.53 EUR
No. of pieces (Multiplicity: 1)