+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF7100BMBA0ES

IC: PMIC; Uin: 2.5÷5.5V; automotive industry


Manufacturer: NXP

Manufacturer part number:
MPF7100BMBA0ES
TME Symbol:
MPF7100BMBA0-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.5...5.5V
Frequency
2.5MHz
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.095 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MPF7100BMBA0ES
712 in an external stock
Net price for quantities from 260 pcs - 7.07 EURGross price for quantities from 260 pcs - 8.49 EUR
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.