+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS095T-1FCSG325E

IC: FPGA; SMD; LFBGA325; Macrocells: 93000; I/O: 276; 1V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS095T-1FCSG325E
TME Symbol:
MPFS095T-1FCSG325E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LFBGA325
Number of macrocells
93000
Number of inputs/outputs
276
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS095T-1FCSG325E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 182.92 EURGross price for quantities from 3 pcs - 219.51 EUR