+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MPFS160T-1FCSG536E

IC: FPGA; SMD; I/O: 312; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS160T-1FCSG536E
TME Symbol:
MPFS160T-1FCSG536E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
312
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS160T-1FCSG536E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 337.85 USDGross price for quantities from 2 pcs - 405.41 USD