+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS160T-FCSG536E

IC: FPGA; SMD; I/O: 312; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS160T-FCSG536E
TME Symbol:
MPFS160T-FCSG536E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
312
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS160T-FCSG536E
0 in TME stock
Net price for quantities from 2 pcs - 210.43 EURGross price for quantities from 2 pcs - 252.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.