+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS250TS-1FCVG784I

IC: FPGA; SMD; I/O: 372; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS250TS-1FCVG784I
TME Symbol:
MPFS250TS1FCVG784I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
372
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS250TS-1FCVG784I
0 in TME stock
Net price for quantities from 1 pcs - 390.13 EURGross price for quantities from 1 pcs - 468.16 EUR
No. of pieces (Multiplicity: 1)