+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPG11 NC080

Cable gland; PG11; IP66,IP68; brass; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
MPG11 NC080
TME Symbol:
MPG11-NC080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP66, IP68
Body material
brass
Cable external diameter
5...10mm
Thread length
6mm
Kind of thread
PG
Spanner size
20mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • gasket
  • nut
Gross weight2.9 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
MPG11 NC080
0 in TME stock
Net price for quantities from 1 pcg - 63.84 USDGross price for quantities from 1 pcg - 76.60 USD
Net price for quantities from 10 pcg - 56.75 USDGross price for quantities from 10 pcg - 68.09 USD
Net price for quantities from 50 pcg - 49.65 USDGross price for quantities from 50 pcg - 59.57 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.