+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI001/28/BL

Switch: vandal resistant; Pos: 2; SPST-NO; MPI002; 0.05A/24VDC


Manufacturer: BULGIN

Manufacturer part number:
MPI001/28/BL
TME Symbol:
MPI001/28/BL

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI002
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, point
Backlight colour
blue
Illumination voltage
3.5V DC
Leads
connectors
Leads dimensions
2.8x0.8mm
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Mounting hole dimensions
Ø19.2mm
Contact material
copper
Button material
stainless steel
Contact plating
gold-plated
Actuator colour
silver
Panel thickness
max. 11mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-30...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI001/28/BL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.68 EURGross price for quantities from 1 pcs - 46.42 EUR
Net price for quantities from 25 pcs - 35.23 EURGross price for quantities from 25 pcs - 42.27 EUR
Net price for quantities from 50 pcs - 33.92 EURGross price for quantities from 50 pcs - 40.70 EUR
Net price for quantities from 100 pcs - 32.43 EURGross price for quantities from 100 pcs - 38.92 EUR
Net price for quantities from 250 pcs - 30.62 EURGross price for quantities from 250 pcs - 36.74 EUR