+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPKES70B14

Knob; with flange; plastic; Øshaft: 6.35mm; Ø19x13.7mm; silver


Manufacturer: IDEC

Manufacturer part number:
MPKES70B14
TME Symbol:
MPKES70B14

Specification

Manufacturer
IDEC
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø19x13.7mm
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
21.5mm
Cap colour
silver
Gross weight4.1 g
Certificates
See other products in this category: Knobs for shaft potentiometers IDEC,
*
MPKES70B14
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 150.
Multiple of: 150.
Net price for quantities from 150 pcs - 1.27 EURGross price for quantities from 150 pcs - 1.53 EUR