+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPL460A-I/4LB

IC: modulator/demodulator; SPI; 1.15÷1.32V; in-tray; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPL460A-I/4LB
TME Symbol:
MPL460A-I/4LB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
modulator/demodulator
Interface
SPI
Operating voltage
1.15...1.32V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
240pcs.
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MPL460A-I/4LB
0 in TME stock
Net price for quantities from 240 pcs - 6.72 USDGross price for quantities from 240 pcs - 8.05 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.