+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD15KP15CA

Diode: TVS; 15kW; 16.7V; 618A; bidirectional; Ch: 1; -55÷150°C; MPLAD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP15CA
TME Symbol:
MPLAD15KP15CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
618A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Manufacturer series
MPLAD
Gross weight0.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MPLAD15KP15CA
0 in TME stock
Net price for quantities from 100 pcs - 18.92 GBPGross price for quantities from 100 pcs - 22.71 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.