+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD15KP33A

Diode: TVS; 15kW; 36.7V; 282A; unidirectional; automotive industry

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP33A
TME Symbol:
MPLAD15KP33A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
33V
Breakdown voltage
36.7V
Max. forward impulse current
282A
Semiconductor structure
unidirectional
Mounting
SMD
Application
automotive industry
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD15KP33A
0 in TME stock
Net price for quantities from 100 pcs - 27.86 USDGross price for quantities from 100 pcs - 33.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.