+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD18KP85AE3

Diode: TVS; 18kW; 94.4V; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD18KP85AE3
TME Symbol:
MPLAD18KP85AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
18kW
Max. off-state voltage
85V
Breakdown voltage
94.4V
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD18KP85AE3
0 in TME stock
Net price for quantities from 100 pcs - 24.53 EURGross price for quantities from 100 pcs - 29.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.