+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD30KP100CA

Diode: TVS; 30kW; 111V; 186A; bidirectional; Ch: 1; -55÷150°C; MPLAD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP100CA
TME Symbol:
MPLAD30KP100CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Max. forward impulse current
186A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
10µA
Number of channels
1
Operating temperature
-55...150°C
Manufacturer series
MPLAD
Gross weight0.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MPLAD30KP100CA
0 in TME stock
Net price for quantities from 100 pcs - 34.92 USDGross price for quantities from 100 pcs - 41.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.