+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPLAD30KP24A

Diode: TVS; 30kW; 26.7V; unidirectional; automotive industry; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP24A
TME Symbol:
MPLAD30KP24A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
24V
Breakdown voltage
26.7V
Semiconductor structure
unidirectional
Mounting
SMD
Application
automotive industry
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD30KP24A
0 in TME stock
Net price for quantities from 100 pcs - 26.53 GBPGross price for quantities from 100 pcs - 31.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.