+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPR3BC-Y/G

Indicator: LED; red/green; Ø6mm; MPR; for PCB; metal; ØLED: 3mm


Manufacturer: BIVAR

Manufacturer part number:
MPR3BC-Y/G
TME Symbol:
MPR3BC-Y/G

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red/green
Mounting hole dimensions
Ø6mm
Manufacturer series
MPR
Leads
for PCB
Body material
metal
LED diameter
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPR3BC-Y/G
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.