+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPR3GDL

Indicator: LED; green; Ø6mm; MPR; for PCB; metal; ØLED: 3mm

Manufacturer: BIVAR

Manufacturer part number:
MPR3GDL
TME Symbol:
MPR3GDL

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Mounting hole dimensions
Ø6mm
Manufacturer series
MPR
Leads
for PCB
Body material
metal
LED diameter
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPR3GDL
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)