+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MATRIX | |
Type of laboratory power supply | standard | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED x2 | |
Display parameters | 3 digit | |
Number of channels | 2 | |
Output voltage | 0...30V DC | |
Output current | 0...3A | |
Output voltage 2 | 5V DC | |
Output current 2 | 1A | |
Voltage accuracy for voltage outputs (unregulated) | ±1% | |
Voltage stabilisation | ≤0.01%+ 2mV | |
Current stabilisation | ≤0.2%+ 2mA | |
Voltage load regulation | ≤0,01% + 2mV | |
Current load regulation | ≤0,2% + 5mA | |
Dimensions | 165x130x315mm | |
Protection | anti-overload OPP | |
Voltage (regulated) ripple and noise | ≤1mVrms | |
Voltage (not regulated) ripple and noise | ≤2mV | |
Connectors for the country | Europe |